Abracon AOCJYx Oven Controlled Crystal Oscillators
Abracon AOCJYx Oven Controlled Crystal Oscillators are leaded Ovenized Precision Oscillators in a miniature, RoHS compliant reflow-able package. With a High-Q, SC- or AT-Cut design, the AOCJYx offers excellent close-in phase noise and exceptional long-term aging of ±3 ppm max or ±500ppb max. over a 10-year product life. Available from 10.000MHz to 100.000MHz with sinewave or CMOS RF outputs, the Abracon AOCJYx Oven Controlled Crystal Oscillators are available in five sizes with various stabilities. Applications include cellular infrastructure, radar systems, test and measurement equipment, GPS tracking with precision hold-over accuracy, and WiMax/WLAN.Features
- 20.8 x 13.2 x 8.2mm Leaded- RoHS compliant reflowable package
- AT-cut and high “Q” resonator based design
- Either sinewave or CMOS RF output
- Available with ±500ppb over -40°C to 75°C operating temperature range
- Tighter stabilities to ±50ppb over 0°C to 50°C also available
- Exceptional long-term aging of ±3ppm maximum over a 10-year product life
- Excellent close-in phase noise
Applications
- Cellular infrastructure
- Radar systems
- Test and Measurement equipment
- GPS tracking with precision hold-over accuracy
- WiMax / WLAN
Yayınlandı: 2010-11-01
| Güncellenmiş: 2022-03-11