Abracon AOTA-B201612Q Power Inductors
Abracon AOTA-B201612Q Power Inductors are AEC-Q200 Grade-0 qualified automotive mini-molded power inductors. These inductors have a shielded design and are TS16949 certified. The AOTA-B201612Q power inductors feature low DC resistance, soft saturation, high efficiency, and high-temperature current ratings. These inductors are used in body electronics and comfort systems, infotainment and entertainment, Electric Vehicles (EVs), lighting, solar inverters, industrial, robotics, and switch mode power supplies.Features
- PPAP ready and supported
- TS16949 certified production lines
- Shielded construction
- Soft saturation
- Low DCR
- High efficiency
- High-temperature current rating
- AEC-Q200 Grade 0 qualified
- 2mm x 1.6mm x 1.2mm dimensions
- RoHS/RoHS II compliant
- Moisture Sensitivity Level-1 (MSL-1)
Applications
- Body electronics and comfort system
- Infotainment and entertainment
- Electric Vehicles (EVs)
- Lighting
- Solar inverters and power
- Industrial and robotics
- Medium and high-power switch mode power supplies
Dimensions
Yayınlandı: 2024-10-10
| Güncellenmiş: 2024-10-15