Abracon AOTA-B252012Q Power Inductors

Abracon AOTA-B252012Q Power Inductors are AEC-Q200 Grade-1 qualified automotive mini-molded power inductors. These inductors have a shielded design and are TS16949 certified. The AOTA-B252012Q power inductors feature low DC resistance, soft saturation, high efficiency, and high-temperature current ratings. These inductors are used in body electronics and comfort systems, infotainment and entertainment, Electric Vehicles (EVs), lighting, solar inverters, industrial, robotics, and switch mode power supplies.

Features

  • PPAP ready and supported
  • TS16949 certified production lines
  • Shielded construction
  • Soft saturation
  • Low DCR
  • High efficiency
  • High-temperature current rating
  • AEC-Q200 Grade 1 qualified
  • 2.5mm x 2.0mm x 1.2mm dimensions
  • RoHS/RoHS II compliant
  • Moisture Sensitivity Level-1 (MSL-1)

Applications

  • Body electronics and comfort system
  • Infotainment and entertainment
  • Electric Vehicles (EVs)
  • Lighting
  • Solar inverters and power
  • Industrial and robotics
  • Medium and high-power switch mode power supplies

Dimensions

Mechanical Drawing - Abracon AOTA-B252012Q Power Inductors
Yayınlandı: 2024-10-10 | Güncellenmiş: 2024-10-15