Abracon APAKC2506A-SG3 Multi-band GNSS Patch Antenna
Abracon APAKC2506A-SG3 Multi-band Global Navigation Satellite System (GNSS) Patch Antenna is a compact active patch antenna specifically designed for GPS/GLONASS/Galileo/Beidou applications. This multi-band patch antenna facilitates integrated Low-Noise Amplifiers (LNA) that offer 32dB LNA gain. The APAKC2506A-SG3 multiband GNSS patch antenna operates at 1555MHz to 1615MHz frequency range and features Right Hand Circular Polarization (RHCP). This multi-band patch antenna delivers 50Ω impedance and comes with RF coax cable and IPEX connector in 25mm x 25mm x 6.9mm compact dimensions. The Abracon APAKC2506A-SG3 Multi-Band GNSS patch antenna is ideal for applications in the Internet of Things (IoT), M2M, remote technology monitoring, geofencing, surveying, and mapping systems.Features
- Multiband GPS/GLONASS/Galileo/Beidou GNSS patch antenna
- Dielectric ceramic antenna
- Active GNSS with LNA
- RHCP polarization
- Comes with RF coax cable and IPEX connector
Applications
- GPS/GLONASS/Galileo/Beidou
- M2M
- Remote technology monitoring
- IoT
- Geofencing
- Surveying and mapping systems
- Logistics
Specifications
- 1555MHz to 1615MHz operating frequency range
- -40°C to +85°C operating temperature range
- 25mm x 25mm x 6.9mm dimensions
- 32dB LNA gain
- 1.5 VSWR
- 1.1dB noise figure
- 50Ω impedance
DImensions (mm)
Yayınlandı: 2019-07-15
| Güncellenmiş: 2023-03-16