Abracon APAKM3513-SGL2 Stacked Patch Antenna
Abracon APAKM3513-SGL2 Stacked Patch Antenna is specifically designed for GPS L1 and L2 applications. This patch antenna is made out of ceramic material and features low Voltage Standing Wave Ratio (VSWR). The APAKM3513-SGL2 ceramic patch antenna facilitates circular polarization with 3.1dBi gain for GPS L1 and 1.2dbBi gain for GPS L2. This APAKM3513-SGL2 antenna operates at 1575.42MHz frequency for GPS L1 and 1227.60MHz frequency for GPS L2. The Abracon APAKM3513-SGL2 Stacked Patch Antenna is ideal for remote technology monitoring, geofencing, navigation, surveying, logistics, drones, and transportation.Features
- Stacked patch for GPS L1 and L2
- Ceramic antenna
- Low VSWR
- Circular polarization
- Gain:
- 3.1dBi for GPS L1
- 1.2dBi for GPS L2
Specifications
- Operating frequency:
- 1575.42MHz ± 1.023MHz for GPS L1
- 1227.60MHz ± 1.023MHz for GPS L2
- 50Ω impedance
- -40°C to +85°C operating temperature range
Applications
- GPS L1 and L2
- Remote technology monitoring
- Geofencing
- Navigation
- Surveying and mapping systems
- Logistics
- Unnamed Aerial vehicles and drones
- Transportation
Dimensions (mm)
Yayınlandı: 2019-07-15
| Güncellenmiş: 2023-03-16