Abracon APAKM4012-C2G3D GNSS & SDARS Stacked Patch Antenna

Abracon APAKM4012-C2G3D Global Navigation Satellite System (GNSS) and Satellite Digital Audio Radio Service (SDARS) Patch Antenna is a multiband antenna that supports GPS/GLONASS/Beidou/Galileo and SDARS. This staked ceramic patch antenna offers RHCP polarization for GNSS and LHCP polarization for SDARS. The Abracon APAKM4012-C2G3D GNSS and SDARS stacked patch antenna operates at -40°C to +85°C temperature range. Typical applications include GNSS, SDARS, satellite radio, Internet of Things (IoT), remote technology monitoring, logistics, surveying, and mapping systems.

Features

  • Stacked ceramic patch antenna
  • Multiband GNSS GPS/GLONASS/Beidou/Galileo and SDARS
  • Polarization:
    • RHCP for GNSS
    • LHCP for SDARS

Specifications

  • Operating Frequency:
    • 1561MHz, 1575MHz, 1589MHz, and 1602MHz frequency for GNSS
    • 2320MHz, 2332MHz, and 2345MHz frequency for SDARS
  • -40°C to +85°C operating temperature range
  • 40mm x 40mm x 12.2mm dimensions

Applications

  • GPS/GLONASS/Galileo/Beidou/SDARS
  • IoT
  • Satellite radio
  • Remote technology monitoring
  • Surveying and mapping systems
  • Logistics

DImensions (mm)

Mechanical Drawing - Abracon APAKM4012-C2G3D GNSS & SDARS Stacked Patch Antenna
Yayınlandı: 2019-07-17 | Güncellenmiş: 2023-03-16