Abracon APARC2511X Stacked Patch Antennas
Abracon APARC2511X Active Stacked Patch Antennas serve the multiband GNSS / GPS L1 + L5 or GPS L1 + L2 + L5 ranges. These stacked patch antennas feature an omnidirectional radiation pattern and a 2V maximum voltage standing wave ratio (VSWR). Abracon APARC2511X Active Stacked Patch Antennas are ideal for use in a broad range of applications, including GNSS / GPS, Internet of Things, Machine-to-Machine, remote monitoring, and geofencing.
Features
- Multiband
- GPS L1+L2+L5 (APARC2511X-SGL2L5)
- GNSS - GPS / GLONASS / BeiDou / Galileo (APARC2511X-SG3L5)
- High-gain low-noise amplifier (LNA)
- Omni-directional radiation pattern
- 2.0VSWR maximum
- 50Ω impedance
- -40°C to +85°C operating temperature range
Applications
- GNSS / GPS
- IoT
- M2M
- Remote monitoring
- Geofencing
- Navigation
- Precision farming
- Surveying and mapping systems
- Logistics and tracking
Datasheets
Yayınlandı: 2020-03-19
| Güncellenmiş: 2026-05-15