Abracon APARM2508S-SGL2L5 Stacked Patch Antenna

Abracon APARM2508S-SGL2L5 Stacked Patch Antenna is a 25mm x 25mm x 8mm dual-stacked patch for GPS L1, L2, & L5. This Right-Hand Circular Polarized (RHCP) antenna offers a low Voltage Standing Wave Ratio (VSWR) of 1.8 and gain of 3.8dBi (L1), -0.3dBi (L2), -0.5dBi (L5). Typical applications include GPS L1, L2, and L5, as well as Internet of Things (IoT), Machine-to-Machine (M2M), geofencing, robotics, marine, autonomous vehicles, agriculture, and more.

Features

  • Dual-stacked patch for GPS L1 , L2, and L5
  • 25mm x 25mm x 8mm
  • Low VSWR of 1.8
  • Gain of 3.8dBi (L1), -0.3dBi (L2), -0.5dBi (L5)
  • RHCP polarization
  • -40°C to +105°C operating temperature range
  • Pb free
  • RoHS and RoHS II compliant

Applications

  • GPS L1, L2, and L5
  • IoT
  • M2M
  • Remote technology monitoring
  • Geofencing
  • Navigation
  • Surveying and mapping systems
  • Logistics
  • Precision transportation
  • Unmanned aerial vehicles (UAVs)
  • Robotics
  • Marine
  • Autonomous vehicles
  • Agriculture

Dimensions

Mechanical Drawing - Abracon APARM2508S-SGL2L5 Stacked Patch Antenna
Yayınlandı: 2019-12-02 | Güncellenmiş: 2023-03-17