Abracon APKD1507G2 GPS / GLONASS Active Patch Antennas

Abracon APKD1507G2 GPS / GLONASS Active Patch Antennas feature a low-noise amplifier (LNA) with a high gain of 21dB and right-handed circular polarization (RHCP). These ultra-compact active patch antennas operate in the GPS / GLONASS bands. Other features include 1598.06MHz to 1605.38MHz and 1556MHz to 1608MHz operating frequencies, 15mm x 15mm footprint, and -40°C to +85°C operating temperature range. Abracon APKD1507G2 GPS / GLONASS Active Patch Antennas provide easy installation via the cable and connector. Typical applications include the Internet of Things (IoT), logistics, navigation, geofencing, smart agriculture, industrial monitors, and more.

Features

  • Ultra-compact active patch
  • Operates in the GPS / GLONASS bands
  • LNA with high gain of 21dB
  • Easy installation using cable and connector
  • Fully customizable cable and connector options for RF connection
  • RHCP type
  • RoHS/RoHS II compliant

Applications

  • IoT
  • M2M
  • Logistics
  • Navigation
  • Geofencing
  • Smart agriculture
  • Industrial monitors
  • Geo-tracking / geolocation
  • Surveying and mapping systems

Specifications

  • 1598.06MHz to 1605.38MHz and 1556MHz to 1608MHz operating frequencies
  • 2.0 voltage standing wave ratio (VSWR)
  • 50Ω impedance
  • 15mm x 15mm footprint, 7mm overall height
  • -40°C to +85°C operating temperature range

Dimensions In. [mm]

Abracon APKD1507G2 GPS / GLONASS Active Patch Antennas
Yayınlandı: 2022-01-14 | Güncellenmiş: 2022-03-11