Abracon APKG5012GD Active GNSS Dual-Band Antenna

Abracon APKG5012GD Active GNSS Dual-Band Antenna offers a high LNA gain of 40dB±2dB with a low noise figure of <1.5dB in 50mm x 50mm x 12mm dimensions. This antenna features a 3.3VDC to 10VDC operating voltage range and 50Ω typical nominal impedance. The APKG5012GD active GNSS dual-band antenna operates at -40°C to 85°C temperature range and shows excellent multipath and interference rejection. This antenna is RoHS compliant and offers 95% relative humidity @ 65°C. The APKG5012GD antenna is ideal for precision agriculture, tri-band RTK and PPP receivers, mission-critical GNSS timing, geofencing, precision land survey positioning, and surveying and mapping systems.

Features

  • High LNA gain of 40dB±2dB
  • 34mA±3mA current consumption
  • <1.5dB typical very low noise figure
  • 55dB out-of-band rejection
  • ≤2.0 VSWR (typical)
  • 3.3VDC to 10VDC operating voltage range
  • 50Ω typical nominal impedance
  • Excellent multipath and interference rejection
  • -40°C to 85°C operating temperature range
  • 50mm x 50mm x 12mm dimensions
  • Multiband multi-constellation active GNSS antenna:
    • L1/L5 GPS
    • G1 GLONASS
    • E1/E5a Galileo
    • B1/B2a/B2b Beidou
    • L5 IRNSS
    • L1/L5 SBAS
  • RoHS compliant
  • 95% relative humidity @ 65°C

Applications

  • Autonomous driving and UAVs
  • Precision land survey positioning
  • Surveying and mapping systems
  • Precision agriculture
  • Tri-band RTK and PPP receivers
  • Mission-critical GNSS timing
  • Geofencing

Frequency Allocation: GNSS Systems, upper L Bands, and Lower L Bands

Abracon APKG5012GD Active GNSS Dual-Band Antenna

Dimension Diagram

Mechanical Drawing - Abracon APKG5012GD Active GNSS Dual-Band Antenna
Yayınlandı: 2023-09-19 | Güncellenmiş: 2023-09-27