Abracon APR Automotive-Qualified Antennas
Abracon APR Automotive-Qualified Antennas are AEC-Q200 compliant and offer a wide operating temperature range of -40°C to +105°C. Abracon APR antennas target the 4G/LTE/1561/1575/1602MHz/GPS/IRIDIUM/GNSS frequency bands that are geared towards automotive applications. The series includes durable, compact antennas in patch or chip form.Features
- APRA1804G3Z
- Complies with automotive qualification (AEC-Q200)
- Complies with IATF 16949 certification
- Multiband GNSS patch with GPS/GLONASS/BeiDou/Galileo
- Low return loss
- RHCP polarization
- -40°C to +105°C operating temperature range
- 4.7dBi peak gain
- 2.5dBi (GPS)
- 4.7dBi (GLONASS)
- 3.5dBi (BeiDou)
- APRA2504G3Z
- Complies with automotive qualification (AEC-Q200)
- Complies with IATF 16949 certification
- Multiband GNSS patch with GPS/GLONASS/BeiDou/Galileo
- Low return loss
- RHCP polarization
- -40°C to +105°C operating temperature range
- 4.2dBi peak gain
- 2.4dBi (GPS)
- 4.2dBi (GLONASS)
- 3.4dBi (BeiDou)
- APRA2504F00Z
- Complies with automotive qualification (AEC-Q200)
- Complies with IATF 16949 certification
- Multiband GPS + Iridium patch
- ≤2 voltage standing wave ratio (VSWR)
- RHCP polarization
- 4.5dBi peak gain
- 3.5dBi (GPS)
- 4.5dBi (Iridium)
- APRE2508GCZ
- Complies with automotive qualification (AEC-Q200)
- Complies with IATF 16949 certification
- Multiband GNSS patch with GPS L1+L5/GLONASS/BeiDou/Galileo
- ≤2 VSWR
- RHCP polarization
- 4.3dBi peak gain
- -40°C to +105°C operating temperature range
Applications
- APRA1804G3Z / APRA2504G3Z / APRE2508GCZ
- GNSS
- Automotive
- IoT, M2M, V2X
- Industrial IoT
- Infrastructure IoT
- Consumer IoT
- Navigation
- Logistics
- Geofencing
- Remote monitoring
- Surveying and mapping systems
- APRA2504F00Z
- Automotive
- GPS/Iridium
- IoT and M2M
- Industrial IoT
- Consumer electronics
- Wireless modules
- Video and surveillance
- Broadband cellular connectivity
- Networking and telecommunications
Datasheets
Yayınlandı: 2021-07-13
| Güncellenmiş: 2022-03-11