Abracon AR50LC Rubidium Oscillators, Mini Atomic Clocks
Abracon AR50LC Rubidium Oscillators, Miniature Atomic Clocks feature excellent accuracy with short-term and frequency stability. The oscillators offer sine wave or complementary metal oxide semiconductor (CMOS) output options. The AR50LC series is a high-precision atomic clock with low-phase noise and voltage control functions. The Abracon AR50LC Rubidium Oscillators, Miniature Atomic Clocks are ideal for various applications, including satellite timing/frequency, oil/gas exploration, GPS receivers, telecommunication infrastructure, underwater sensor systems, and more. The embedded rubidium oscillators are REACH/RoHS II compliant and ESD sensitive.Features
- Low phase noise
- High-precision atomic clock
- Excellent short-term stability
- Ultra-tight frequency tolerance
- Sine wave or CMOS output
- Lock monitor output
- Voltage control function
- REACH/RoHS II compliant
- ESD sensitive
Applications
- Satellite timing and frequency
- Oil and gas exploration
- Telecommunications infrastructure
- GPS receiver
- 4G/LTE/CDMA/EMTS
- Test and measurement
- Underwater sensor systems
- Mining and seismic research
Specifications
- 10MHz typical frequency output
- 12VDC to 18VDC supply voltage range (option A)
- 4.9VDC to 5.1VDC supply voltage range (option B)
- 18W input power during warm-up
- 6W input power during steady-state
- ±0.05ppb initial frequency tolerance
- ±0.3ppb frequency stability over operating temperature range
- -20°C to +65°C operating temperature range
- -40°C to +90°C storage temperature range
Dimensions (mm)
Yayınlandı: 2024-04-12
| Güncellenmiş: 2024-04-24