Abracon ARJE-1034 10GBase-T SMD RJ45 Connector
Abracon ARJE-1034 10GBase-T SMD RJ45 Connector with integrated magnetics features 10/100/1000Base-T compatibility and a wide operating temperature range from -40°C to +85°C. This surface-mount device features integrated shielding and metal fingers for excellent EMI performance. Typical applications for Abracon ARJE-1034 1-Port 1-GBase-T SMD RJ45 Connector include the Internet of Things (IoT) and industrial IoT, networking equipment, industrial process control, servers and cloud computing, and more.Features
- High speed 10GBase-T
- 10/100/1000Base-T compatibility
- Wide -40°C to +85°C operating temperature range
- Surface-mount device
- Integrated magnetics
- Integrated shielding and metal fingers for excellent EMI performance
Applications
- Networking equipment
- Industrial IoT/IoT
- Video IP cameras
- Machine-to-machine (M2M)
- Industrial process control
- Servers and cloud computing
- High-performance computing (HPC)
- Network interface cards (NIC)
- Media converters
Yayınlandı: 2017-01-20
| Güncellenmiş: 2022-03-11