Abracon ARJM11 Ethernet Connectors
Abracon ARJM11 Ethernet Connectors feature RJ45 jacks with internal magnetics and support 10/100Base-T, 1000Base-T, 2.5GBase-T, and 5GBase-T applications. These RJ45 jacks offer flexibility to mix and match the physical orientation of the tab, pin layouts, EMI fingers, LED colors, and plating options. Abracon ARJM11 Ethernet Connectors support paste-in-hole (PIH) technology for the through-hole components to be compatible with the surface-mount reflow assembly process. These connectors operate in a 0°C to +70°C or -40°C to +85°C temperature range. Ideal applications include the Internet of Things (IoT) Ethernet, IP cameras, surveillance, phone, access points, industrial computers, and power over ethernet (PoE).
Features
- Supports 10/100Base-T, 1000Base-T, 2.5GBase-T, and 5G Base-T applications
- Supports PoE and PoE+ for 10/100Base-T configurations
- PIH technology supports surface-mount reflow assembly processes
- 0°C to +70°C or -40°C to +85°C operating temperature range
Applications
- IoT Ethernet
- IP cameras, surveillance, and phones
- Access points
- Networking and communications
- Set-top box and video
- PoE
- Industrial computers
- Multifunction printers (MFP)
- Network interface cards (NIC)
- Industrial process control
Yayınlandı: 2017-09-15
| Güncellenmiş: 2025-12-08