Abracon ASAAIG Automotive & Industrial Crystal Oscillators

Abracon ASAAIG Automotive and Industrial Grade Miniature SMD Crystal Oscillators are AEC-Q200 qualified. The oscillators operate at a frequency range from 1.25MHz to 100MHz, and overall frequency stability range from -150ppm to 150ppm. The ASAAIG crystal oscillators are available in seam-sealed ceramic packages that assure high precision and reliability. These SMD oscillators are available in low profile and a miniature size with 2.0mm x 1.6mm x 0.8mm dimensions. The crystal oscillators have an extended operating temperature range of -40°C to +125°C and are suitable for the RoHS reflow profile. These ASAAIG crystal oscillators from Abracon are ideal for automotive and industrial electronics.

Features

  • AEC-Q200-qualified
  • -40°C to +125°C temperature range
  • TS16949 production line certified
  • PPAP available upon request
  • Hermetically seam-sealed ceramic package
  • RoHS/RoHS II-compliant and Pb free

Applications

  • Infotainment systems
  • Keyless entry and startup
  • GPS and navigation
  • Comfort control
  • ADAS (Advanced Driver Assistance Systems)
  • Vehicle-to-vehicle communication
  • LiDAR (Light detection and ranging)
  • In-vehicle networking
  • Powertrain and drive control
  • Power control and conversion
  • Industrial control and automation

Dimensions

Abracon ASAAIG Automotive & Industrial Crystal Oscillators
Yayınlandı: 2020-01-08 | Güncellenmiş: 2024-03-19