Abracon ASAKMP 32.768kHz Miniature Crystal Oscillators

Abracon ASAKMP 32.768kHz Miniature Crystal Oscillators are ultra-miniature (1.6mm x 1.2mm) oscillators featuring excellent ±10ppm stability over temperature, excellent ±27ppm all inclusive stability, and supply voltage options of 1.8V, 2.5V, and 3.3V. Features include an output enable/disable function and an over-industrial operation temperature range of -20°C to +85°C. The ASAKMP 32.768kHz Miniature Crystal Oscillators are ideal for enhanced accuracy timekeeping applications.

Features

  • 32.768kHz crystal oscillator
  • Excellent ±10ppm stability over temperature
  • Excellent ±27ppm all-inclusive stability
  • 1.8V, 2.5V, and 3.3V supply voltage options
  • 30.0µA maximum supply current
  • 3.0µA maximum standby current consumption
  • 15pF maximum output load
  • 7.0ms to 10.0ms maximum start-up time
  • 200.0ns maximum rise/fall time
  • Compact form factor, 1.6mm x 1.2mm x 0.6mm
  • Output enable/disable function
  • Temperature ranges
    • -40°C to +85°C operating
    • -55°C to +125°C storage
  • Lead-free and RoHS/RoHS II compliant

Applications

  • Enhanced accuracy timekeeping
  • RTC reference clock
  • Medical devices
  • Utility metering
  • Wearables
  • Internet of Things (IoT)
  • Industrial timing
  • Industrial wearables
  • ULP input device
View Results ( 2 ) Page
Parça Numarası Frekans Kararlılığı Besleme Voltajı - Min Besleme Voltajı - Maks Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı
ASAKMPD5-32.768KHZ-T3 15 PPM 1.6 V 3.63 V - 40 C + 85 C
ASAKMPD8-32.768KHZ-T3 20 PPM 1.6 V 3.63 V - 40 C + 85 C
Yayınlandı: 2018-09-10 | Güncellenmiş: 2022-07-26