Abracon ASDAIG HCMOS SMD Crystal Oscillators

Abracon ASDAIG HCMOS SMD Crystal Oscillators are automotive and industrial grade oscillators that are AEC-Q200 qualified. These oscillators operate at a frequency range from 20MHz to 48MHz and overall frequency stability range from -100ppm to +100ppm. The ASDAIG crystal oscillators come in seam sealed ceramic package that assures high precision and reliability. These high-density CMOS SMD oscillators are available in low profile and an ultra-miniature size with 2.5mm x 2mm x 0.95mm dimensions. The ASDAIG crystal oscillators have an extended operating temperature range of -40°C to +125°C and are suitable for ROHS reflow profile. These HCMOS SMD crystal oscillators are ideal for automotive and industrial electronics.

Features

  • Ultra-miniature size and low profile
  • 20MHz to 48MHz frequency range
  • -100ppm to +100ppm overall frequency stability
  • 2.5mm x 2mm x 0.95mm dimensions
  • Seam-sealed ceramic package assures high precision and reliability
  • -40°C to +125°C operating temperature range
  • -55°C to +125°C storage temperature range
  • Suitable for RoHS reflow profile
  • AEC-Q200 qualified

ASDAIG Outline Dimensions

Mechanical Drawing - Abracon ASDAIG HCMOS SMD Crystal Oscillators

ASDAIG Reflow Profile

Performance Graph - Abracon ASDAIG HCMOS SMD Crystal Oscillators
Yayınlandı: 2019-01-16 | Güncellenmiş: 2023-03-15