Abracon ASDKDVAIG 32.768kHz Continuous Voltage Crystal XO

Abracon ASDKDVAIG 32.768kHz Continuous Voltage SMD Crystal XO offers a package size of 2.5mm x 2.0mm x 1.0mm and continuous VDD operation from 1.62V to 3.63V. The module is optimized for low current consumption, output waveform CMOS/LVCMOS compatible, and includes output enable/start and disable/stop functions. This automotive- and industrial-grade oscillator features a hermetically seam-sealed ceramic package built on a TS16949-certified production line. Abracon ASDKDVAIG 32.768kHz Continuous Voltage SMD Crystal XO is AEC-Q200 qualified as well as RoHS and RoHS II compliant. Typical applications include infotainment systems, GPS and navigation, comfort control, light detection and ranging (LiDAR), industrial control and automation, and more.

Features

  • Optimized for low current consumption
  • Output enable/start and disable/stop function
  • Output waveform CMOS/LVCMOS compatible
  • Hermetically seam-sealed ceramic package
  • AEC-Q200 qualified
  • TS16949 production line certified
  • RoHS and RoHS II compliant

Applications

  • Infotainment systems
  • Keyless entry and startup
  • GPS and navigation
  • Comfort control
  • Advanced driver assistance systems (ADAS)
  • Vehicle-to-vehicle communication
  • LiDAR
  • In-vehicle networking
  • Powertrain and drive control
  • Power control and conversion
  • Industrial control and automation

Specifications

  • 2.5mm x 2.0mm x 1.0mm dimensions
  • Automotive grade 1 (-40°C to +125°C temperature range)
  • Continuous VDD operation from 1.62V to 3.63V
  • 32.768kHz frequency

Dimensions

Abracon ASDKDVAIG 32.768kHz Continuous Voltage Crystal XO
Yayınlandı: 2022-07-13 | Güncellenmiş: 2022-12-02