Abracon ASEGT Ultra-Wide-Temperature Crystal Oscillators

Abracon ASEGT Ultra-Wide-Temperature Crystal Oscillators (XOs) provide essential timing signals for synchronization and accurate data processing over a -40°C to +200°C temperature range. Abracon ASEGT XOs consistently perform in environments where extreme temperature fluctuations can deteriorate a traditional quartz crystal. Applications include high-temperature sensors and controllers, oil and gas exploration, geothermal energy generation, engine sensor and control, and pressure sensing and industrial instrumentation.

Features

  • +200°C maximum operating temperature
  • 0.85mm maximum height
  • Tri-state function
  • Low current consumption
  • Suitable for RoHS reflow

Applications

  • High-temperature sensors and controllers
  • Down-hole oil and gas exploration and guidance
  • Geothermal energy generation
  • Engine sensor and control
  • Pressure sensing and industrial instrumentation

Specifications

  • 1MHz to 150MHz frequency range
  • -40°C to +200°C operating temperature range
  • ±50ppm overall frequency stability
  • 1.8V, 2.5V, or 3.3V typical supply voltage
  • 15mA maximum supply current
Yayınlandı: 2024-03-22 | Güncellenmiş: 2024-04-08