Abracon AST3TDA Temperature Controlled Crystal Oscillators

Abracon AST3TDA Precision SMD Crystal Oscillators are temperature-controlled crystal oscillators with wide operating temperatures and high stability. They feature a wide range of standard frequencies ranging from 10MHz to 50MHz, and voltage control as an available option. Abracon AST3TDA Temperature Controlled Crystal Oscillators high degree of precision suitable for network equipment, wireless communication, and autonomous technologies.

Features

  • -40°C to +105°C operating temperature range with high stability
  • Wide range of standard frequencies from 10MHz to 50MHz
  • CMOS or clipped sine wave output
  • Voltage-control option available
  • AST3TDA-0000-T5: -40°C to +85°C operating temperature range at ±280ppb

Applications

  • Network routers and switches
  • COTS military radios
  • Wireless communication
  • GPS tracking with hold-over accuracy
  • Test and measurement equipment
  • Autonomous technologies
Yayınlandı: 2021-08-05 | Güncellenmiş: 2022-10-04