Abracon ASxDVN Continuous Voltage SMD Crystal Oscillators

Abracon ASxDVN Continuous Voltage SMD Crystal Oscillators (OXs) are optimized for low current consumption and operate with supply voltages between 1.6V and 3.63V. These oscillators come in a hermetically seam-sealed ceramic package with excellent RMS phase jitter and tight stability options. The devices feature a wide frequency range of 1.25MHz to 100MHz or 1MHz to 160MHz and two output waveform options: CMOS or CMOS / HCMOS / LVCMOS compatibility. Abracon ASxDVN Continuous Voltage SMD OXs operate in a temperature range of -40°C to +85°C. Ideal applications include portable and wearable electronics, consumer electronics, industrial control and automation, mobile communication, and the Internet of Things (IoT).

Features

  • Optimized for low current consumption
  • Wide frequency range
  • Excellent RMS phase jitter
  • Tight stability options
  • Hermetically seam-sealed ceramic package

Applications

  • Portable and wearable electronics
  • IoT
  • Consumer electronics
  • Industrial control and automation
  • Mobile communication

Specifications

  • Output waveform
    • ASADVN: CMOS
    • All other series: CMOS / HCMOS / LVCMOS compatible
  • Frequency ranges
    • ASADVN: 1.25MHz to 100MHz
    • All other series: 1MHz to 160MHz
  • 1.6V to 3.63V continuous VDD operation
  • ±25ppm frequency stability option
  • -40°C to +85°C operating temperature range
  • Dimensions
    • ASADVN: 2.0mm x 1.6mm x 0.8mm
    • ASDDVN: 2.5mm x 2.0mm x 0.95mm
    • ASEDVN: 3.2mm x 2.5mm x 1.2mm
    • ASFLDVN: 5.0mm x 3.2mm x 1.3mm
    • ASVDVN: 7.0mm x 5.0mm x 1.4mm
  • Country of origin: Korea
  • Moisture sensitivity level (MSL) 1
  • REACH and RoHS II compliant

Current Vs. Voltage

Performance Graph - Abracon ASxDVN Continuous Voltage SMD Crystal Oscillators
Yayınlandı: 2025-11-12 | Güncellenmiş: 2025-12-05