Abracon ASxKDV Continuous Voltage SMD Clock Oscillators
Abracon ASxKDV Continuous Voltage SMD Clock Oscillators are low-power optimized quartz-based 32.768kHz crystals. These standard clock oscillators offer an extremely low supply current, a 1.62V to 3.63V voltage range, and a -40°C to +85°C operating temperature range. The ASxKDV oscillators can be used across multiple sockets utilizing the same frequency which removes the dependency of an LDO to regulate the supply voltage. The Abracon ASxKDV Continuous Voltage SMD Clock Oscillators free up board space for other key components and extend the battery life. Ideal applications include portable and wearable devices, the Internet of Things (IoT), consumer electronics, industrial control and automation, and mobile communications.Features
- Continuous Vdd operation from 1.62V to 3.63V
- Optimized for low current consumption
- Output Enable/Start and Disable/Stop function
- Output waveform CMOS/LVCMOS compatible
- Hermetically seam-sealed ceramic packages
- Lead-free and RoHS/RoHS II compliant
Applications
- Portable and wearable electronics
- Internet of Things (IoT)
- Consumer electronics
- Industrial control and automation
- Mobile communications
Specifications
- 32.768kHz frequency
- Temperature range
- -40°C to +85°C operating
- -55°C to +125°C storage
- -25ppm to +25ppm overall frequency stability range
- +1.62V to +3.63V supply voltage range (Vdd)
- 15pF output load (CMOS)
- 10ms start-up time
- Dimensions
- 2.0mm x 1.6mm x 0.8mm (ASAKDV)
- 2.5mm x 2.0mm x 1.0mm (ASDKDV)
- 3.2mm x 2.5mm x 1.2mm (ASEKDV)
Yayınlandı: 2021-03-29
| Güncellenmiş: 2025-01-16