Abracon ATCA Low EMI Toroidal Inductors
Abracon ATCA Low EMI Toroidal Inductors offer high saturation current up to 10A with a high efficiency powered iron core. Abracon ATCA inductors feature a wide operating temperature range of -40°C to +105°C. The toroid topology along with the vertical and horizontal orientations keep EMI/RFI low. Applications include high-power switch-mode power supplies, high-power LED ballasts, and power line filters.Features
- Low EMI/RFI toroid topology
- Up to 10A saturation current
- Vertical and horizontal orientations optimize EMI/RFI
- High-efficiency powered iron core
- Compatible with cost-effective through-hole assembly
- -40°C to +105°C operating temperature range
Applications
- Solar inverters
- High-power switch-mode power supplies
- High-power LED ballasts
- Power line filters
- High-power audio filters
- White goods
- Motor drivers
Yayınlandı: 2016-10-12
| Güncellenmiş: 2023-09-11