Abracon ATRD Multi-layer Chip RF Triplexers

Abracon ATRD Multi-layer Chip RF Triplexers separate incoming signals into three separate frequency bands and combine signals from three different bands into a single output. These RF triplexers offer improved signal integrity, data throughput, insertion loss, return loss, and reliability. The ATRD RF triplexers are RoHS compliant and are available in a compact package size. These RF triplexers are used in Wi-Fi® soundbars, network cameras, car infotainment systems, cellular LTE devices, video streaming, Wi-Fi 802.11a/b/g/ac, and broadband gateways.

Features

  • ATRD-R-0003:
    • Frequency range:
      • 1560MHz to 1606MHz
      • 2400MHz to 2500MHz
      • 4900MHz to 5950MHz
  • 2mm x 1.25mm x 0.9mm package size
  • ATRD-R-0004:
    • Frequency range:
      • 698MHz to 960MHz
      • 1452MHz to 2170MHz
      • 2496MHz to 5850MHz
      • 2.5mm x 2mm x 0.9mm package size
  • Frequency band management
  • Improved signal integrity
  • Increased data throughput
  • Improved return loss
  • Isolation between bands
  • Low insertion loss
  • 2W power capacity
  • 50Ω characteristic impedance
  • -40°C to 85°C operating temperature range

Applications

  • Cellular LTE devices
  • Wi-Fi® soundbars
  • Network cameras
  • Car infotainment systems
  • Wi-Fi 802.11a/b/g/ac
  • Wi-Fi speakers
  • Video streaming
  • VR head mount displays
  • Broadband gateways
  • Dual-band Wi-Fi and GPS
Yayınlandı: 2024-03-28 | Güncellenmiş: 2024-05-01