Abracon ATXAIG Continuous Voltage SMD TCXOs
Abracon ATXAIG Continuous Voltage SMD Temperature-Compensated Crystal Oscillators (TCXOs) are AEC-Q200 qualified, TS16949 production line certified, and RoHS and RoHS II compliant. These surface-mount modules are available in both continuous and fixed VDD options and have a frequency range of 8MHz to 70MHz. Dimensions include 3.2mm x 2.5mm x 1.2mm for the ATXAIG-H11 series, 2.5mm x 2mm x 1mm for ATXAIG-H12, and 2mm x 1.6mm x 0.8mm for ATXAIG-H13. All three series operate in a -40°C to +85°C temperature range. Applications for Abracon ATXAIG Continuous Voltage SMD TCXOs include cellular and cordless phones, consumer electronics, industrial control and automation, mobile communication, and more.Features
- AEC-Q200 qualified
- TS16949 production line certified
- Production Part Approval Process (PPAP) available upon request
- Both continuous and fixed VDD options available
- Surface mount
- Moisture sensitivity level (MSL) 1
- RoHS and RoHS II compliant
Applications
- Cellular and cordless phones
- Standard oscillator for exact equipment
- Consumer electronics
- Industrial control and automation
- Mobile communication
Specifications
- Dimensions
- 3.2mm x 2.5mm x 1.2mm (ATXAIG-H11)
- 2.5mm x 2mm x 1mm (ATXAIG-H12)
- 2mm x 1.6mm x 0.8mm ( ATXAIG-H13)
- 8MHz to 70MHz frequency range
- 10mA supply current (IDD)
- 2ms start-up time
- -40°C to +85°C operating temperature range
Datasheets
Yayınlandı: 2023-06-19
| Güncellenmiş: 2025-10-08