Abracon ATXK-H11 TCXO Oscillators
Abracon ATXK-H11 TCXO Oscillators offer a crystal output frequency of 32.768kHz with low power consumption. These crystal oscillators provide frequency stability options of ±3.8ppm, ±5ppm, and ±8ppm at various temperature conditions. The ATXK-H11 TCXO oscillators are designed with supply voltage options of 1.8V, 2.5V, and 3.3V and a maximum supply current of 2μA without load. The ATXK-H11 oscillators come in 3.28mm x 2.58mm x 1.36mm dimensions and are RoHS/RoHS II compliant. Ideally, these oscillators are used in frequency reference for Real-Time Clocks (RTCs), portable and wearable electronics, Internet-of-Things (IoT), and consumer electronics. The ATXK-H11 TCXO oscillators also help in timing synchronization for networks, servers, hubs, routers, and switches.Features
- 32.768kHz crystal frequency
- Frequency stability options:
- ±3.8ppm over -10°C to 60°C
- ±5.0ppm over -40°C to 85°C
- ±8.0ppm over -40°C to 105°C
- Output waveform CMOS
- Low power consumption
- 2μA supply current (without load)
- Supply voltage options:
- 2.5V for option C
- 1.8V for option D
- 3.3V for option E
- -40°C to 85°C operating temperature range
- 3.28mm x 2.58mm x 1.36mm dimensions
- RoHS/RoHS II compliant
Applications
- Frequency reference for Real-Time Clocks (RTCs)
- Portable and wearable electronics
- Internet of Things (IoT)
- Consumer electronics
- Timing synchronization for networks, servers, hubs, routers, and switches
Dimensions
Yayınlandı: 2022-12-27
| Güncellenmiş: 2023-05-02