Abracon AVR-1F Horizontally Assembled Power Inductors
Abracon AVR-1F Horizontally Assembled Power Inductors feature a magnetic ferrite core with a high-frequency specialized construction. The inductors are utilized in traditional DC/DC circuits, ensuring high-power efficiency and minimal losses. The AVR family includes AVR-1F070608S, AVR-1F100808S, and AVR-1F131309S series inductors. The inductors operate with low DCR, high temperature current ratings, and high saturation current ratings. The Abracon AVR-1F Horizontally Assembled Power Inductors offer a wire clip construction ideal for various electrical applications. Typical applications include voltage regulator modules (VRMs), renewable energy, power inverters, electric vehicles (EVs), telecommunication infrastructure, data centers, switch-mode power supplies (SMPS), and more.Features
- Ferrite core
- Low DCR
- High efficiency
- High temperature current rating
- High saturation current rating
- Lead free, RoHS compliant
Applications
- Single and multiphase DC/DC converters
- VRMs
- Renewable energy
- Power inverters
- EVs
- Telecommunication infrastructure
- Data centers
- Servers/switches
- Industrial and robotic equipment
- Medium- and high-power SMPS
Specifications
- AVR-1F070608S
- 55nH to 120nH inductance range at 100KHz
- 20% inductance tolerance
- 0.2mΩ DC resistance
- 46A to 110A typical saturation current range
- 63A typical temperature rise current rating
- -40°C to +125°C operating/storage temperature range
- AVR-1F100808S
- 120nH to 400nH inductance range at 100KHz
- 15% inductance tolerance
- 0.12mΩ DC resistance
- 16A to 94A typical saturation current range
- 70A typical temperature rise current rating
- -40°C to +125°C operating/storage temperature range
- AVR-1F131309S
- 120nH to 680nH inductance range at 100KHz
- 15% inductance tolerance
- 0.17mΩ DC resistance
- 24A to 100A typical saturation current range
- 83A typical temperature rise current rating
- -40°C to +125°C operating/storage temperature range
Datasheets
Saturation Graphs
Yayınlandı: 2024-07-25
| Güncellenmiş: 2024-08-20