Abracon AVR-1F040404S Assembly Power Inductors
Abracon AVR-1F040404S Assembly Power Inductors provide a 22nH to 100nH inductance range, ±10% or ±20% tolerance ratings, and 0.3mΩ maximum DC resistance. These inductors feature shielded construction, soft saturation, high efficiency, and high power density. AVR-1F040404S inductors offer an extended operating temperature range of -45°C to +125°C, including self-temperature rise. Abracon AVR-1F040404S Assembly Power Inductors are suitable for lighting, high-current point-of-load (PoL) converters, robotics, solar inverters, and desktop applications.Features
- Shielded construction
- Soft saturation
- High power density
- Ideal for multi-phased power circuitry
- Low DCR
- High efficiency
Applications
- Desktops/servers
- High-current PoL converters
- Lighting
- Solar inverters and power
- Industrial and robotics
- Medium- and high-power switch mode power supplies
- Data centers
- Electric vehicles (EVs)
- Cloud storage
- Cloud computing
- Supercomputers
- Rack servers
- Crypto mining
- Artificial intelligence servers
- Industrial control
Specifications
- 22nH to 100nH inductance range
- ±10% or ±20% tolerance
- 0.3mΩ maximum DC resistance
- 15A to 40A saturation current range
- 48A temperature rise current
- 40V operating voltage rating
- -45°C to +125°C operating temperature range
- 3.7mm x 3.8mm x 3.7mm to 4.1mm dimensions
Mechanical Specifications
Yayınlandı: 2025-01-10
| Güncellenmiş: 2025-01-26