Abracon AVR-1F060605S Assembly Power Inductor
Abracon AVR-1F060605S Assembly Power Inductor offers a 55nH inductance rating, ±15% tolerance, and 0.20mΩ maximum DC resistance. This inductor provides shielded construction, soft saturation material, high power density, and high efficiency, making it ideal for multi-phased power circuitry. An extended operation temperature range of -45°C to +125°C and 5.5mm x 5.7mm x 4.6mm dimensions are additional features offered by the AVR-1F060605S inductor. Abracon AVR-1F060605S Assembly Power Inductor is suitable for solar inverters, robotics, high-power switch mode power supplies, lighting, and server applications.Features
- Shielded construction
- Soft saturation material
- High power density
- Low DCR
- High efficiency
- Ideal for multi-phased power circuitry
Applications
- Desktops/servers
- High-current PoL converters
- Lighting
- Solar inverters and power
- Industrial and robotics
- Medium- and high-power switch mode power supplies
- Data centers
- Electric vehicles (EVs)
- Cloud storage
- Cloud computing
- Supercomputers
- Rack servers
- Crypto mining
- Artificial intelligence servers
- Industrial control
Specifications
- 55nH inductance rating
- ±15% tolerance
- 0.20mΩ maximum DC resistance
- 46A to 63A saturation current range
- 34A temperature rise current
- -45°C to +125°C operating temperature range
- 5.5mm x 5.7mm x 4.6mm dimensions
Mechanical Specifications
Yayınlandı: 2025-01-10
| Güncellenmiş: 2025-01-26