Abracon AVR-1F070605S Assembly Power Inductor
Abracon AVR-1F070605S Assembly Power Inductor features a 90nH inductance rating, ±15% tolerance, and 0.17mΩ maximum DC resistance. This inductor provides soft saturation, shielded construction, high power density, and high efficiency. The AVR-1F070605S inductor is ideal for multi-phased power circuitry and has an extended operating temperature range of -45°C to +125°C. Abracon AVR-1F070605S Assembly Power Inductor is suitable for lighting, robotics, high-power switch mode power supplies, high-current point-of-load (PoL) converters, and desktop applications.Features
- Shielded construction
- Soft saturation
- High power density
- High efficiency
- Ideal for multi-phased power circuitry
Applications
- Desktops/servers
- High-current PoL converters
- Lighting
- Solar inverters and power
- Industrial and robotics
- Medium- and high-power switch mode power supplies
- Data centers
- Electric vehicles (EVs)
- Cloud storage
- Cloud computing
- Supercomputers
- Rack servers
- Crypto mining
- Artificial intelligence servers
- Industrial control
Specifications
- 90nH inductance rating
- ±15% tolerance
- 0.17mΩ DC resistance
- 45A to 50A saturation current range
- 25A temperature rise current
- -45°C to +125°C operating temperature range
- 40V operating voltage rating
- 7.1mm x 6.1mm x 5.4mm dimensions
Mechanical Specifications
Yayınlandı: 2025-01-10
| Güncellenmiş: 2025-01-26