Abracon AVR-1F070704S Assembly Power Inductors
Abracon AVR-1F070704S Assembly Power Inductors offer a 60nH to 100nH inductance range, ±20% tolerance rating, and 0.19mΩ maximum DC resistance. These inductors feature shielded construction, soft saturation, high power density, and high efficiency. AVR-1F070704S inductors are ideal for multi-phased power circuitry and have an extended operating temperature range of -45°C to +125°C. Abracon AVR-1F070704S Assembly Power Inductors are suitable for solar inverters, desktop applications, lighting, and industrial components.Features
- Shielded construction
- Soft saturation
- High power density
- High efficiency
- Ideal for multi-phased power circuitry
Applications
- Desktops/servers
- High-current PoL converters
- Lighting
- Solar inverters and power
- Industrial and robotics
- Medium- and high-power switch mode power supplies
- Data centers
- Electric vehicles (EVs)
- Cloud storage
- Cloud computing
- Supercomputers
- Rack servers
- Crypto mining
- Artificial intelligence servers
- Industrial control
Specifications
- 60nH to 100nH inductance range
- ±20% tolerance
- 0.19mΩ maximum DC resistance
- 34A to 51A saturation current range
- 30A temperature rise current
- -45°C to +125°C operating temperature range
- 40V operating voltage rating
- 7mm x 6.6mm x 3.8mm dimensions
Mechanical Specifications
Yayınlandı: 2025-01-10
| Güncellenmiş: 2025-01-26