Abracon AVR-1Z090509S Vertically Assembled Power Inductors
Abracon AVR-1Z090509S Vertically Assembled Power Inductors are designed with a low DC Resistance (DCR), ensuring high circuit efficiency by minimizing energy loss. These inductors boast a high-temperature current rating, ensuring reliable operation in elevated thermal conditions. The AVR-1Z090509S inductors also boast a high saturation current rating, ensuring consistent performance even under heavy loads. These inductors feature a 90nH to 330nH inductance range, 0.125mΩ±10% DC resistance, and 63A temperature rise current. The AVR-1Z090509S inductors measure 9mm x 5.2mm x 9.4mm and are compliant with Moisture Sensitivity Level-1 (MSL-1) and RoHS/RoHS II. Typical applications include single and multiphase DC-DC converters, Voltage Regulator Modules (VRMs), renewable energy, power inverters, DC links, Electric Vehicles (EVs), telecom infrastructure, and data centers.Features
- Ferrite core
- Low DCR and high efficiency
- High-temperature current rating
- High saturation current rating
Specifications
- 90nH to 330nH inductance range
- 0.125mΩ±10% DC resistance
- 63A temperature rise current
- 9mm x 5.2mm x 9.4mm dimensions
- Moisture Sensitivity Level-1 (MSL-1) compliant
- RoHS/RoHS II compliant
Applications
- Single and multiphase DC-DC converters
- Voltage Regulator Modules (VRMs)
- Renewable energy, power inverters, and DC links
- Electric Vehicles (EVs)
- Telecom infrastructure, data centers, servers, and switches
- Industrial and robotics equipment
- Medium and high-power Switched Mode Power Supplies (SMPS)
Mechanical Specifications
Yayınlandı: 2024-08-28
| Güncellenmiş: 2024-09-08