Abracon AVTX-14 SMD VCTCXOs

Abracon AVTX-14 SMD Voltage Controlled, Temperature-Controlled Crystal Oscillators (VCTCXO) feature a low current consumption within a 9.5MHz to 52MHz output frequency range. The oscillators provide a clipped sinewave waveform output. The AVTX-14 series offers a compact and hermetically sealed ceramic package suitable for space-constraint boards. The Abracon AVTX-14 SMD VCTCXOs are REACH/RoHS II compliant and ideal for wireless communication, industrial control/automation, GPS receivers, and test and measurement equipment applications.

Features

  • Output waveform clipped sinewave
  • Hermetically sealed ceramic packages
  • Low current consumption
  • REACH/RoHS II compliant
  • ESD sensitive

Applications

  • Wireless communication
  • Industrial control
  • Industrial automation
  • GPS receivers
  • Test and measurement equipment

Specifications

  • Standard frequencies
    • 10MHz
    • 32MHz
    • 40MHz
    • 52MHz
  • 9.5MHz to 52MHz frequency range
  • +1.8V to +3.3V typical supply voltage range
  • 2mA to 2.5mA max supply current range
  • 0.8Vp-p min output voltage rating
  • 9kΩ to 11kΩ output load range
  • -159dBc/Hz to -95dBc/Hz typical phase noise at 10MHz carrier
  • -158dBc/Hz to -79dBc/Hz typical phase noise at 52MHz carrier
  • -40°C to +85°C operating and storage temperature range

Recommended Test Circuit

Application Circuit Diagram - Abracon AVTX-14 SMD VCTCXOs

Dimensions (mm)

Abracon AVTX-14 SMD VCTCXOs
Yayınlandı: 2024-04-16 | Güncellenmiş: 2024-05-24