Abracon AWBC-03 Wide Band Choke

Abracon AWBC-03 Wide Band Choke features a compact size, high impedance, and medium current. This EMI suppression component is widely used in PC products to filter EMI from the outside. It offers 580Ω impedance at 100MHz. Abracon AWBC-03 Wide Band Choke complies with RoHS, RoHS 2, CE, and FCC requirements.

Features

  • EMI suppression component with ca ompact size, high impedance, and medium current
  • Widely used in PC products to filter EMI from the outside
  • 2.5 turns
  • 580Ω impedance at 100MHz
  • RoHS, RoHS 2, CE, and FCC compliant

Applications

  • Computer products, motherboards, TV cards
  • Power supply cables, OA products, modems
  • Communication equipment
Yayınlandı: 2014-05-28 | Güncellenmiş: 2022-03-11