Abracon AWCCA Wireless Charging Coil Assemblies
Abracon AWCCA Wireless Charging Coil Assemblies offer high permeability shielding to protect sensitive electronics. These devices feature durable construction and a linear array of primary coils, two lower coils (12.0µH), and one upper coil (11.5µH). They have an operating temperature range of -25°C to +85°C and a moisture sensitivity level (MSL) of 1. Abracon AWCCA Wireless Charging Coil Assemblies are designed for Tx applications working with 12V.Features
- Wireless charging transmitter coil array
- 107.95mm x 52.5mm x 4mm dimensions
- Linear array of primary coils, 2 lower coils (12.0µH), 1 upper coil (11.5µH)
- For transmitter (Tx) applications working with 12V
- High permeability shielding to protect sensitive electronics
- Durable construction
- RoHS/RoHS 2 compliant and Pb free
Applications
- Wireless charging stations
- Automotive industry (in-car charging)
- Batteries chargers
- Consumer electronics chargers
- Mobile phone charging accessories
- Power tool charging systems
- Approved part for IDT part IDTP9036A
Yayınlandı: 2014-01-28
| Güncellenmiş: 2022-03-11