Abracon AX3-0006-T Fixed-Frequency SMD Clock Oscillator

Abracon AX3-0006-T Fixed-Frequency SMD Clock Oscillator features ultra-low jitter (<95fs typical) and ±20ppm stability over an industrial 0 to +105°C temperature range. The AX3-0006-T Oscillator provides HCSL differential output, a 100.000MHz output frequency, and a 1.8V supply voltage. Measuring 3.2mm x 2.5mm x 1.0mm, the AX3-0006-T is ideal for PCI Express applications.

Features

  • <95fs typical RMS jitter, 120fs maximum
  • ±20ppm stability over an industrial operating temperature (0 to +105°C)
  • 1.8V supply voltage
  • HCSL differential output
  • Industry-standard 3.2mm x 2.5mm x 1.0mm footprint (LxWxH)
  • Moisture sensitivity level (MSL) 1
  • RoHS/RoHS II compliant

Specifications

  • 100.000MHz output frequency
  • 1.71V to 1.89V supply voltage range
  • 32mA typical supply current, 40mA maximum
  • ±10ppm frequency accuracy
  • ±15ppm aging over the 20-year product life
  • 0.2ns typical rise/fall time, 0.6ns maximum
  • 45% to 55% duty cycle
  • 0.400V minimum output voltage swing
  • <2ms typical start-up time, 5ms maximum
  • 0.095pSec typical RMS phase jitter, 0.120pSec maximum
  • Period jitter
    • 350fSec maximum cycle-to-cycle
    • 750fSec maximum long term
  • Output time
    • <2ms typical enable, 5.0ms maximum
    • 0.2µs maximum disable
  • 30µA maximum output disable current consumption
  • Temperature ranges
    • 0 to +105°C operating
    • -55°C to +150°C storage
Yayınlandı: 2022-04-05 | Güncellenmiş: 2022-06-17