Abracon AX3 ClearClock™ Crystal Oscillators
Abracon AX3 ClearClock™ Crystal Oscillators offer RMS jitter of less than 80fs typical (150fs maximum at 156.25MHz). Abracon crystal oscillators are also power optimized with 16mA typical LVDS at 156.25MHz. AX3 provides ±25ppm stability over the industrial operating temperature range (-40°C to +85ºC) and offers 3.3V, 2.5V, and 1.8V supply voltage options. Applications for Abracon AX3 ClearClock Crystal Oscillators include PCI Express, 10G / 40G / 100G optical Ethernet, networking and communication, and more.
Features
- Less than 80fs (typ.) RMS jitter (150fs maximum at 156.25MHz)
- 100MHz and 200MHz frequencies
- 16mA typical LVDS at 156.25MHz power consumption
- -40°C to +85ºC operating temperature
- ±25ppm stability over operating temperature
- 3.3V, 2.5V, and 1.8V supply voltage options
- LVPECL, LVDS, HCSL differential outputs
- 3.2mm x 2.5mm x 1.0mm dimensions
Applications
- PCI Express
- 10G / 40G / 100G optical Ethernet
- Networking and communication
- RF systems and base stations (BTS)
- Data center
- Test and measurement
Recommended Test Circuit
View Results ( 96 ) Page
| Parça Numarası | Sıklık | Besleme Voltajı - Min | Besleme Voltajı - Maks |
|---|---|---|---|
| AX3DAF1-150.0000T | 150 MHz | 2.97 V | 3.63 V |
| AX3HAF1-125.0000T | 125 MHz | 2.37 V | 2.62 V |
| AX3HAF1-114.2850T | 114.285 MHz | 2.37 V | 2.62 V |
| AX3HAF1-135.0000T | 135 MHz | 2.37 V | 2.62 V |
| AX3DBF1-200.0000 | 200 MHz | 2.37 V | 2.62 V |
| AX3PAF1-156.2500 | 156.25 MHz | 2.97 V | 3.63 V |
| AX3DBF1-100.0000 | 100 MHz | 2.37 V | 2.62 V |
| AX3DAF1-155.5200 | 155.52 MHz | 2.97 V | 3.63 V |
| AX3HAF1-120.0000T | 120 MHz | 2.97 V | 3.63 V |
| AX3PAF1-100.0000 | 100 MHz | 2.97 V | 3.63 V |
Yayınlandı: 2019-05-06
| Güncellenmiş: 2026-08-14