Abracon I538 Temperature-Compensated Crystal Oscillators

Abracon I538 Temperature-Compensated Crystal Oscillators (TCXOs) offer a low jitter, non-phase-locked loop (Non-PLL) based output, and complementary metal-oxide-semiconductor (CMOS) output. The series provides a frequency range of 8MHz to 40MHz with a 1ppm frequency tolerance and an output load of 15pF. These TCXOs are compatible with lead-free processing and come in a compact 3.2mm x 2.5mm case size. Ideal applications for Abracon I538 TCXOs include wireless communication, test instruments, GPS, base stations, and telecommunications.

Features

  • 8MHz to 40MHz frequency range
  • 1ppm frequency tolerance
  • 15pF output load
  • 6mA maximum current
  • Low jitter, non-PLL based output
  • CMOS output
  • Compatible with lead-free processing
  • Digital compensation

Applications

  • Wireless communication
  • Test instruments
  • GPS
  • Base stations
  • Telecommunications

Typical Application

Abracon I538 Temperature-Compensated Crystal Oscillators
Yayınlandı: 2020-12-18 | Güncellenmiş: 2024-03-21