Abracon Inductors
Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.Applications
- Transportation
- Aerospace and defense
- Medical
- Consumer
- Communications
- Industrial
Videos
Additional Resources
Yayınlandı: 2023-09-06
| Güncellenmiş: 2023-10-17