Abracon NEL OCXO O-CE70S Oscillators
Abracon NEL Frequency Controls OCXO O-CE70S Oscillators feature a 10MHz OCXO in a 36mm x 27mm Europack. The oscillators offer an SC-cut crystal, high stability, low aging, ultra-low phase noise, and +14dBm typical sine wave output. Abracon NEL Frequency Controls OCXO O-CE70S Oscillators are ideal in instrumentation, GPS, radar, telecommunication, and COTS/dual-use applications.Features
- Europack
- SC-cut crystal
- High stability
- Low aging
- +14dBm typical sine wave output
- Ultra low phase noise extraordinary (E)
- -91dBc/Hz at 0.1Hz
- -123dBc/Hz at 1Hz
- -151dBc/Hz at 10Hz
- -172dBc/Hz on the floor
Applications
- Instrumentation
- Telecommunication systems
- GPS
- Radar
- COTS/Dual-use
Specifications
- 36mm x 27mm dimensions
- -0.5V to +5.5V max input breakdown voltage range
- -1V to +11V max control voltage range
- 10MHz frequency rating
- 4.75V to 5.25V input voltage range
- 4.096V typical reference voltage rating
- 1.7W max power consumption at steady state (+25°C)
- 4.5W max power consumption at start-up (-30°C)
- 10KΩ minimum input impedance
- 100Ω typical output impedance
- 0°C to +70°C operating temperature range
- -50°C to +90°C storage temperature range
Yayınlandı: 2023-10-18
| Güncellenmiş: 2023-11-14