Abracon O-C25AB Precision Ultra Low Phase Noise OCXO

Abracon O-C25AB Precision Ultra Low Phase Noise OCXO features a sine-wave output, SC-cut crystal, and a typical frequency of 10MHz. This OCXO offers an ultra-low phase noise floor of -170dBc/Hz maximum at 100kHz. The O-C25AB precision ultra-low phase-noise OCXO offers high stability of ±50ppb over the operating temperature range and exhibits low aging of 50ppb during the first year. This OCXO is available in a compact 25mm x 25mm package with an operating temperature range of -40°C to +70°C. Typical applications include cellular infrastructure, base stations, test and measurement equipment, timing and frequency references, battery-powered equipment, tele/data communications, and precision GPS.

Features

  • SC-cut crystal
  • ±50ppb high stability over the operating temperature range
  • 50ppb low aging for the 1st year
  • Ultra low phase noise floor (-170dBc/Hz maximum at 100kHz)
  • Sine wave output
  • 25mm x 25mm compact package

Applications

  • Cellular infrastructure
  • Base stations
  • Test and measurement equipment
  • Timing and frequency references
  • Battery-powered equipment
  • Tele/data communications
  • Precision GPS

Specifications

  • 10MHz typical frequency
  • 5V typical input voltage
  • 800mA maximum warm-up current
  • +8dBm to +12dBm output power range
  • -30dBc maximum harmonics suppression
  • 10% maximum linearity
  • -40°C to +70°C operating temperature range

Test Circuit

Abracon O-C25AB Precision Ultra Low Phase Noise OCXO

Dimensions

Mechanical Drawing - Abracon O-C25AB Precision Ultra Low Phase Noise OCXO
Yayınlandı: 2026-08-05 | Güncellenmiş: 2026-08-17