Abracon O-CI-LF OCXO Oscillators
Abracon O-CI-LF OCXO Oscillators offer high stability and low aging in a compact package design. The oscillators feature an SC-cut crystal design and ultra-low phase noise options, divided into premium and ultimate options. These O-CI-LF oscillators are an ideal phase noise option and are suitable for instrumentation, test and measurement, GPS, and other applications that require excellent phase noise performance. Abracon O-CI-LF OCXO Oscillators offer an operating temperature range of 0°C to +70°C and tight stabilities down to 10ppb.Features
- SC-cut crystal
- High stability
- Low aging
- Compact packaging
- 2 ultra-low phase noise options
Applications
- Instrumentation
- Telecommunications
- GPS
- Test and measurement
Specifications
- Phase noise option
- Premium (P)
- -145dBc/Hz at 10Hz
- -172dBc/Hz on the floor
- Ultimate (U)
- -115dBc/Hz at 1Hz
- -146dBc/Hz at 10Hz
- -172dBc/Hz on the floor
- Premium (P)
- 10MHz typical frequency rating
- +13dBm typical output power
- 10KΩ minimum input impedance
- 100Ω output impedance
- 0°C to +70°C operating temperature range
Yayınlandı: 2024-04-05
| Güncellenmiş: 2024-04-26