Abracon O-CS41 Precision Ultra-Low Phase Noise OCXOs
Abracon O-CS41 Precision Ultra-Low Phase Noise Oven-Controlled Crystal Oscillators (OCXOs) provide OSC disable and oven alarm features for instrumentation. Abracon O-CS41 OCXOs come in a 41mm x 30mm SMD package and feature an SC-cut crystal, high stability, and ultra-low phase noise. These ultra-low phase noise oscillators are ideal for instrumentation, radar, satellite communications, reference, and commercial off-the-shelf (COTS)/dual use.Features
- Ultra-low phase noise
- Ultimate (U)
- -146dBc/Hz at 10Hz
- -172dBc/Hz on the floor
- Extraordinary (E)
- -88dBc/Hz at 0.1Hz
- -119dBc/Hz at 1Hz
- -148dBc/Hz at 10Hz
- -168dBc/Hz on the floor
- SC-cut crystal
- High stability
- Low aging
Applications
- Instrumentation
- Radar
- Satellite communications
- Reference
- COTS/dual use
Specifications
- 41mm x 30mm SMD package
- -0.5V to 13.6V input break-down voltage
- -1V to 5.5V control voltage
- 10MHz frequency
- -10°C to +75°C operating temperature range
Yayınlandı: 2024-02-27
| Güncellenmiş: 2024-03-13