- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Abracon
- Power Inductors - ABRACON
Abracon Power Inductors
Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.Applications
- Transportation
- Aerospace and defense
- Medical
- Consumer
- Communications
- Industrial
Additional Resources
Featured Inductors
Abracon AISC SMD Ceramic Wire-Wound Chip Inductors
Ceramic construction to assure the utmost thermal stability and high SRF.
Abracon AISC-xx02F 0.5mm Power Inductors
High-power density inductors with semi-shielded magnetics in an extremely low profile of 0.5mm.
Abracon AMPLA SMD Molded Power Inductors
Features metal powder cores with higher power densities for lower DCR and lower core losses.
Abracon AMSLA Stacked-Core Molded Inductors
For high-power applications, increased power density supports higher-rated currents with lower DCR.
Abracon AMSLA-Q7050 Automotive Stacked Inductors
High power density inductors for switching frequencies between 100KHz to 2MHz.
Abracon AMXLA Extended Temperature Power Inductors
AEC-Q200 qualified and operates over a -55°C to +180°C temperature range.
Abracon ASMPH-0806 SMD Multilayer Chip Power Inductors
0.47µH to 4.7µH inductance range, up to 1500mA current rating, & -40°C to +85°C temperature range.
Abracon ASMPM High Power Chip Inductors
Offers 2mm x 1.6mm x 1mm dimensions and shielded construction that reduces EMI.
Abracon AOTA Mini Molded Power Inductors
Features superior EMI shielding, high power density, and low core losses.
Abracon ASPI Molded SMD Power Inductors
Designed for switching frequencies from 100KHz to 2MHz and offer a maximum DC resistance of 177mΩ.
Abracon ASPI Mini Shielded SMT Power Inductors
Magnetic shielding with a small footprint and wide size selection.
Abracon ASPI-FS Low Profile Shielded SMD Inductors
Offers a 1µH to 220µH inductance range, 90mA to 3.6A current range, and 2mm maximum profile height.
Abracon ASPI-F4030 & ASPI-F6060 Molded SMD Power Inductors
1.8mΩ to 86.5mΩ DC resistance range, 30A maximum saturation current rating, and ±20% tolerance.
Abracon ASPIAIG-F Automotive Power Inductors
TS16949 production certified and AEC-Q200 qualified inductors that support currents up to 36A.
Abracon ASPIAIG-F4030 & ASPIAIG-F6060 Power Inductors
AEC-Q200 qualified and offers a 0.47μH to 10μH inductance range and a 15A maximum current rating.
Abracon ASPIAIG-S Automotive Inductors
AEC-Q200-qualified power inductors with wire-wound shielded construction designed to reduce EMI.
Abracon ASPIAIG AEC-Q200 Molded SMD Power Inductors
Designed to meet the performance, reliability, and cost needs of design-constrained applications.
Abracon ATCA Low EMI Toroidal Inductors
Low EMI/RFI toroid topology, high saturation current up to 10A, high efficiency powered iron core
Abracon Automotive-Grade Molded Power Inductors
Designed to meet the needs of design-constrained automotive, industrial, and medical markets.
Abracon Molded Inductors
Offers a 100kHz to 5MHz maximum switching frequency range and up to 30% tolerance rating.
View All Inductors
Abracon Inductors
RF and power variants, shielded or unshielded, range of core materials such as air coil and ferrite.
- Abracon