Abracon RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

Applications

  • Transportation
  • Aerospace and defense
  • Medical
  • Consumer
  • Communications
  • Industrial
Yayınlandı: 2023-09-06 | Güncellenmiş: 2024-01-03