Abracon ABLS2 SMD Microprocessor Crystals

Abracon ABLS2 SMD Microprocessor Crystals offer a 3.57MHz to 70MHz frequency range, low height of 3mm, and 180Ω maximum ESR rating. ABLS2 crystals are suitable for RoHS compliant reflow, and feature tight stability and an extended temperature range. Abracon ABLS2 SMD Microprocessor Crystals are ideal for computers, modems, and wireless applications.

Features

  • Suitable for RoHS compliant reflow
  • Available suitable for thin equipment
  • Low height reduced to 3.3mm
  • Tight stability and extended temperature

Applications

  • Computers
  • Modems
  • Microprocessors
  • Wireless

Specifications

  • 3.57MHz to 70MHz frequency range
  • Fundamental or 3rd overtone operation mode
  • -55°C to +125°C storage temperature range
  • 7pF shunt capacitance
  • 180Ω maximum ESR rating
  • 18pF load capacitance
  • 100µW typical drive level
  • 500MΩ minimum insulation resistance
Yayınlandı: 2009-06-03 | Güncellenmiş: 2022-03-11