Abracon UWB (Ultra-Wide Band) Chip Antennas

Abracon UWB (Ultra-Wide Band) Chip Antennas are designed for next-generation connectivity and provide best-in-class performance. The UWB antennas offer high efficiency and low power consumption while meeting industry needs for fast/stable data transmission. These long-range antennas cover a 698MHz to 6GHz spectrum. The low power requirements of UWB antennas result in increased battery life, reducing overall operational costs. The Abracon UWB (Ultra-Wide Band) Chip Antennas can be used to replace multiple narrow-band antennas while providing unparalleled design flexibility and seamless connectivity for uninterrupted operations. Applications include gateways and routers, high-speed HD streaming, wireless access points, handheld devices, tracking and positioning, smart home device control, and entertainment systems.

Features

  • Extends connectivity for maximum design flexibility
  • Single antenna matching solution to cover all relative frequency bands
  • Resonates at multiple frequencies
  • 500MHz to 4000MHz bandwidth range
  • Linear polarization
  • Omni-directional Azimuth beam width
  • <2.0 to <3.5 VSWR range
  • Extended -40°C to +105°C temperature range
  • Size options
    • 3.2mm x 1.6mm x 1.2mm
    • 5.2mm x 2.0mm x 1.0mm
    • 8.0mm x 6.0mm x 1.2mm
  • Surface mount
  • Ceramic material
  • Reflow solderable
  • Moisture Sensitivity Level (MSL) 1
  • RoHS compliant

Applications

  • Smart metering
  • IoT and wearables
  • Remote monitoring
  • Robotics
  • Machine-to-Machine (M2M)
  • Factory and home automation
  • Gateways and routers
  • Set-top boxes
  • Autonomous vehicles
  • V2V and V2X communications
  • Navigation and telematics
  • Geolocation and tracking
  • Smart grids
Yayınlandı: 2022-10-17 | Güncellenmiş: 2022-10-21