Abracon UWB (Ultra-Wide Band) SMD LTCC Filters

Abracon UWB (Ultra-Wide Band) SMD LTCC Filters feature a wideband 6.24GHz to 8.24GHz frequency range, low 2.35dB loss, and 3W maximum power rating in compact package sizes. The surface-mount UWB filters also offer a 50Ω impedance within a -40°C to +105°C operating temperature range. Applications include the Internet of Things (IoT), M2M, secure car access, item tracking, indoor navigation, hands-free payments, smart access, and object detection.

Features

  • Wideband 6.24GHz to 8.24GHz bandpass filters
  • Low 2.35dB loss
  • Compact package sizes
    • 1.60mm x 0.80mm x 0.60mm
    • 2.00mm x 1.25mm x 0.95mm
  • 3W maximum power rating
  • <2ns group delay
  • LTCC technology
  • Surface mount
  • Reflow solderable
  • Moisture Sensitivity Level (MSL) 1
  • RoHS compliant

Applications

  • UWB (Ultra-Wide Band)
  • IoT
  • M2M
  • Secure car access
  • Item tracking
  • Indoor navigation
  • Hands-free payment
  • Smart access
  • Object detection

Specifications

  • 6240GHz to 8240GHz frequency range
  • -2.35dB or -2.7dB insertion loss options
  • -38dB to -2dB attenuation range
  • 50Ω impedance
  • 1W or 3W power
  • Ag + Ni + Sn I/O terminals and ground base
  • -40°C up to +105°C operating temperature range
Yayınlandı: 2022-10-17 | Güncellenmiş: 2022-11-30