Abracon ABLS3 Crystals
Abracon ABLS3 Crystals offer tight stability and extended temperature options. Abracon ABLS3 Crystals feature low height reduced to 2.5/2.6mm, which is a reduced height of the popular ABLS Crystal. ABLS3 Crystals from Abracon feature a frequency range of 3.579545MHz to 70MHz, and an operating temperature of 0 to +70ºC. Applications include computers, modems, automotive and industrial, and wireless applications.Features
- Suitable for RoHS compliant reflow
- Low height reduced to 2.5/2.6mm
- Tight stability & extended temperature options
Applications
- Computers, modems, microprocessors
- Automotive and industrial
- Wireless applications
Yayınlandı: 2011-11-16
| Güncellenmiş: 2022-03-11