Fox 3V & 3.3V Ultra Miniature TCXO/VCTCXO Oscillators
Fox / Abracon 3V and 3.3V Ultra Miniature TCXO/VCTCXO Oscillators feature a 5mm x 3.2mm footprint with a 1.5mm maximum height. These oscillators offer 3V or 3.3V operation and HCMOS or clipped sine output. Fox / Abracon 3V and 3.3V Ultra Miniature TCXO/VCTCXO Oscillators have a frequency range of 8MHz to 40MHz and load capacitance of 10pF or 15pF.Features
- 3V or 3.3V operation
- 5mm x 3.2mm with 1.5mm maximum height
- HCMOS or clipped sine output
- 8MHz to 40MHz frequency range
- 10pF or 15pF load capacitance
View Results ( 11 ) Page
| Parça Numarası | Veri Sayfası | Sıklık | Minimum Çalışma Sıcaklığı | Maksimum Çalışma Sıcaklığı |
|---|---|---|---|---|
| FOX924B-16.000 | 16 MHz | - 30 C | + 85 C | |
| FOX924B-25 | 25 MHz | - 30 C | + 85 C | |
| FOX924B-14.7456 | 14.7456 MHz | - 30 C | + 85 C | |
| FOX924B-27 | 27 MHz | - 30 C | + 85 C | |
| FOX914B-26 | ![]() |
26 MHz | - 20 C | + 75 C |
| FOX924B-12 | 12 MHz | - 30 C | + 85 C | |
| FOX924B-20 | 20 MHz | - 30 C | + 85 C | |
| FOX924B-12.288 | 12.288 MHz | - 30 C | + 85 C | |
| FT5CNDPK12.8-T1 | ![]() |
|||
| FOX914B-19.2 | ![]() |
19.2 MHz | - 20 C | + 75 C |
Yayınlandı: 2009-06-24
| Güncellenmiş: 2022-03-11